SHIELDBTS70081EPPTOBO1

Infineon Technologies
726-SHIBTS70081EPPTO
SHIELDBTS70081EPPTOBO1

Mfr.:

Description:
Power Management IC Development Tools IPD_OTHER

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,42 € 33,42 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Shields
Battery Shield
3.1 V to 28 V
12 V
BTS7008-1EPP
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SI
Output Current: 11 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SHIELD_BTS7008-1EPP SP005122328
Unit Weight: 52,502 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

SHIELD_BTS7008-1EPP Arduino Shield

Infineon Technologies SHIELD_BTS7008-1EPP Arduino Shield features 4 BTS7008-1EPP high-side switches for high-current automotive applications. This Arduino shield can be used to control and protect outputs of a 12V supply and turn loads ON/OFF for demonstrating relay and fuse replacement. The SHIELD_BTS7008-1EPP features a diagnosis with high current sense accuracy up to the current trip level. This Arduino shield is optimised for design flexibility across the family by pin-to-pin and external components compatibility. The SHIELD_BTS7008-1EPP includes a 50% reduced internal operating current composition. This Arduino shield operates at a supply voltage range of -16V to 35V. The SHIELD_BTS7008-1EPP offers ≤ 0.5μA low output leakage current. This Arduino shield is ideal for use in ECU power feeds, auxiliary power outlets, heaters, driving heating loads, general power distribution, and capacitive loads.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More