SGP02N120

726-SGP02N120
SGP02N120

Mfr.:

Description:
IGBTs FAST IGBT NPT TECH 1200V 2A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBTs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
TO-220-3
Through Hole
Single
1.2 kV
3.1 V
- 20 V, 20 V
6.2 A
62 W
- 55 C
+ 150 C
SGP02N120
Tube
Brand: Infineon Technologies
Continuous Collector Current Ic Max: 6.2 A
Product Type: IGBT Transistors
Factory Pack Quantity: 500
Subcategory: IGBTs
Part # Aliases: SGP2N12XK SP000683106 SGP02N120XKSA1
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.