SAK-XC164CS-32F20F BB-A

726-SAKXC164CS32F20F
SAK-XC164CS-32F20F BB-A

Mfr.:

Description:
16-bit Microcontrollers - MCU 16BIT SNGL CHIP 5V 20MHz Flash

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 16-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
C166SV2
256 kB
12 kB
TQFP-100
20 MHz
10 bit
79 I/O
2.5 V
2.5 V
SMD/SMT
16 bit
- 40 C
+ 125 C
XC166
AEC-Q100
Reel
Cut Tape
Brand: Infineon Technologies
Interface Type: ASC, CAN, CC6, SSC
Moisture Sensitive: Yes
Number of ADC Channels: 14 Channel
Number of Timers/Counters: 5 Timer
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1400
Subcategory: Microcontrollers - MCU
Part # Aliases: SP000224594 KX164CS32F2FBBAXT KX164CS32F20FBBAXP XC164CS32F20FBBAKXUMA1
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310020
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
INFINEON