SAK-XC164CM-8F40F AA

726-SAKXC164CM8F40FA
SAK-XC164CM-8F40F AA

Mfr.:

Description:
16-bit Microcontrollers - MCU MICROCONTROLLER 16-BIT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 16-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
C166SV2
64 kB
6 kB
TQFP-64
40 MHz
10 bit
47 I/O
2.5 V
2.5 V
SMD/SMT
16 bit
- 40 C
+ 125 C
SAxXC164CM
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Number of ADC Channels: 14 Channel
Number of Timers/Counters: 9 Timer
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1900
Subcategory: Microcontrollers - MCU
Part # Aliases: KX164CM8F4FAAXT SP000065644 XC164CM8F40FAAKXUMA1
Unit Weight: 360,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
INFINEON