SAFXC161CJ16F20FBB

726-SAFXC161CJ16F20F
SAFXC161CJ16F20FBB

Mfr.:

Description:
16-bit Microcontrollers - MCU XC166 CISC 128KB FLASH 20MHZ 5V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 16-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
C166SV2
128 kB
8 kB
TQFP-144
20 MHz
8 bit, 10 bit
99 I/O
2.5 V
2.5 V
SMD/SMT
16 bit
- 40 C
+ 85 C
XC166
Reel
Cut Tape
Brand: Infineon Technologies
Data RAM Type: SRAM
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 9 Timer
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Unit Weight: 1,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
INFINEON