SABC167CRLMHA+

726-SABC167CRLMHA
SABC167CRLMHA+

Mfr.:

Description:
16-bit Microcontrollers - MCU 16-BIT ROM/ROMLESS ASC SSC 2 kB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 16-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
C166
0 B
2 kB
MQFP-144
25 MHz
10 bit
111 I/O
5 V
5 V
SMD/SMT
16 bit
0 C
+ 70 C
C166
Reel
Cut Tape
Brand: Infineon Technologies
Data RAM Type: RAM
Interface Type: Serial
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 9 Timer
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 200
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
INFINEON