S78HS512TC0BHB013

Infineon Technologies
727-78HS512TC0BHB013
S78HS512TC0BHB013

Mfr.:

Description:
NOR Flash SEMPER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.998

Stock:
1.998 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,18 € 21,18 €
19,63 € 196,30 €
19,00 € 475,00 €
18,53 € 926,50 €
18,08 € 1.808,00 €
17,48 € 4.370,00 €
16,84 € 8.420,00 €
16,79 € 16.790,00 €
Full Reel (Order in multiples of 2000)
14,89 € 29.780,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
20,03 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
RoHS:  
SMD/SMT
FBGA-24
2 V
173 mA
166 MHz
8 bit
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
USHTS:
8542320071
ECCN:
3A991.b.1.a

Flash+RAM MCP Solutions

Infineon Technologies Flash+RAM MCP Solutions are for systems that require flash and RAM, implementing Infineon's multi-chip package (MCP) solutions to simplify overall system design. MCP products integrate both memories into a single package, decreasing the BOM, lowering the pin count, and reducing PCB size and layer requirements. The Flash+RAM MCP Solutions supply performance and quality into one space-saving package.