S6E2GK8H0AGV2000A

Infineon Technologies
727-S6E2GK8H0AG2000A
S6E2GK8H0AGV2000A

Mfr.:

Description:
ARM Microcontrollers - MCU MM MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,21 € 4.926,00 €
3.000 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
S6E2G
LQFP-144
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 600
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2

FM4 S6E2G Arm® Cortex®-M4 Microcontrollers

Infineon Technologies FM4 S6E2G Microcontrollers are highly integrated 32-bit devices with high performance. This series is based on the Arm® Cortex®-M4F processor with on-chip flash memory and SRAM. The Infineon Technologies FM4 S6E2G portfolio includes high-end communication modules such as IEEE 1588 compliant Ethernet, CAN, a hardware-based cryptographic assist module, serial communication interfaces (USB, UART, CSIO (SPI), I2C, LIN), and advanced control peripherals such as motor control timers, A/D converters, and a quadrature position/revolution counter.