S6E2GK6H0AGV2000A

Infineon Technologies
727-S6E2GK6H0AG2000A
S6E2GK6H0AGV2000A

Mfr.:

Description:
ARM Microcontrollers - MCU MM MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,94 € 5.364,00 €
8,54 € 10.248,00 €
4.200 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
S6E2G
SMD/SMT
LQFP-144
ARM Cortex M4F
512 kB
32 bit
12 bit
180 MHz
121 I/O
128 kB
2.7 V
5.5 V
- 40 C
+ 125 C
Tray
Brand: Infineon Technologies
Country of Assembly: JP
Country of Diffusion: JP
Country of Origin: JP
Data RAM Type: SRAM
Interface Type: Ethernet, I2C, LIN, SPI, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 24 Channel
Number of Timers/Counters: 16 Timer
Product: MCU+DSP+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 600
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2

FM4 S6E2G Arm® Cortex®-M4 Microcontrollers

Infineon Technologies FM4 S6E2G Microcontrollers are highly integrated 32-bit devices with high performance. This series is based on the Arm® Cortex®-M4F processor with on-chip flash memory and SRAM. The Infineon Technologies FM4 S6E2G portfolio includes high-end communication modules such as IEEE 1588 compliant Ethernet, CAN, a hardware-based cryptographic assist module, serial communication interfaces (USB, UART, CSIO (SPI), I2C, LIN), and advanced control peripherals such as motor control timers, A/D converters, and a quadrature position/revolution counter.