S6E2CCAHHAGV2000A

Infineon Technologies
726-S6E2CCAHHAGV2000
S6E2CCAHHAGV2000A

Mfr.:

Description:
ARM Microcontrollers - MCU MM-LEGACY MM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,06 € 8.436,00 €
1.200 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
LQFP-144
ARM Cortex M4F
2 MB
32 bit
2 x 12 bit
200 MHz
120 I/O
256 kB
2.7 V
5.5 V
- 40 C
+ 125 C
Tray
Brand: Infineon Technologies
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: CAN, CAN FD, CSIO, Ethernet, I2C, LIN, UART, USB 2.0
Moisture Sensitive: Yes
Number of ADC Channels: 24 Channel
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 600
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: S6E2CCAHHAGV2000A SP005666195
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.