S2GOSECURITYOPTIGAETOBO1

726-S2GOSECURITYOPTI
S2GOSECURITYOPTIGAETOBO1

Mfr.:

Description:
Security/Authentication Development Tools S2G0 Security OPTIGA E

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,20 € 8,20 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Security/Authentication Development Tools
RoHS:  
Evaluation Boards
OPTIGA Trust E
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Operating Supply Voltage: 3.13 V to 3.63 V
Product Type: Security / Authentication Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: OPTIGA
Part # Aliases: S2GO SECURITY OPTIGA E SP001820138
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8543709860
ECCN:
EAR99