S29JL064J60TFI000

797-S29JL064J60TFI00
S29JL064J60TFI000

Mfr.:

Description:
NOR Flash 64Mb 3V 60ns Parallel NOR Flash

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Quantities greater than 31 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,02 € 8,02 €
7,46 € 74,60 €
7,23 € 180,75 €
7,06 € 353,00 €
6,89 € 689,00 €
6,39 € 3.067,20 €
6,31 € 6.057,60 €
2.880 Quote

Similar Product

Infineon Technologies S29GL064S70TFI030
Infineon Technologies
NOR Flash 64Mb, 3.0V Parallel NOR Flash

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
RoHS:  
SMD/SMT
TSOP-48
S29JL064J
64 Mbit
2.7 V
3.6 V
45 mA
Parallel
8 M x 8/4 M x 16
8 bit/16 bit
Asynchronous
- 40 C
+ 85 C
Tray
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 60 ns
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Unit Weight: 5,040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
CNHTS:
8542329090
CAHTS:
8542320090
USHTS:
8542320051
JPHTS:
8542320312
KRHTS:
8542321040
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

S29JL032J/S29JL064J Flash Memory

Infineon Technologies S29JL032J/S29JL064J Flash Memory includes densities of 32Mb and 64Mb. Each of these NOR JL Flash Memory Devices requires only a single 3V power supply for read and write functions and is entirely command set compatible with the JEDEC Flash standards. The Infineon NOR JL Flash Memory Devices family is capable of performing simultaneous read and write operations with zero latency on two or four separate banks and features an x8 and x16 data bus.