S29GL512S11DHV010

Infineon Technologies
727-S29GL512S11DHV01
S29GL512S11DHV010

Mfr.:

Description:
NOR Flash PNOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 220

Stock:
220 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,91 € 10,91 €
10,14 € 101,40 €
9,82 € 245,50 €
9,59 € 479,50 €
9,36 € 936,00 €
8,53 € 2.217,80 €
8,31 € 4.321,20 €
8,14 € 8.465,60 €
2.600 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
RoHS:  
SMD/SMT
FBGA-64
S29GL512S
512 Mbit
2.7 V
3.6 V
60 mA
Parallel
32 M x 16
16 bit
Asynchronous
- 40 C
+ 105 C
Tray
Brand: Infineon Technologies
Country of Assembly: TH
Country of Diffusion: CN
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 110 ns
Factory Pack Quantity: 260
Subcategory: Memory & Data Storage
Tradename: MirrorBit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CNHTS:
8542319090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
3A991.b.1.a