S29GL256S11DHVV23

Infineon Technologies
727-29GL256S11DHVV23
S29GL256S11DHVV23

Mfr.:

Description:
NOR Flash PNOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.170

Stock:
2.170 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,00 € 9,00 €
8,37 € 83,70 €
8,11 € 202,75 €
7,92 € 396,00 €
7,72 € 772,00 €
7,47 € 1.867,50 €
7,03 € 3.515,00 €
6,85 € 6.850,00 €
Full Reel (Order in multiples of 2200)
6,18 € 13.596,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
RoHS:  
S29GL256S
256 Mbit
2.7 V
3.6 V
60 mA
16 M x 16
16 bit
Asynchronous
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: US
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 2200
Subcategory: Memory & Data Storage
Tradename: MirrorBit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CNHTS:
8542319090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
3A991.b.1.a