S29GL256S10TFB010

Infineon Technologies
727-S29GL256S10TF010
S29GL256S10TFB010

Mfr.:

Description:
NOR Flash IC 256 Mb FLASHMEM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,01 € 12,01 €
11,15 € 111,50 €
10,81 € 270,25 €
10,55 € 527,50 €
10,29 € 1.029,00 €
9,96 € 1.812,72 €
9,71 € 5.301,66 €
9,46 € 10.330,32 €
2.548 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
RoHS:  
S29GL256S
256 Mbit
2.7 V
3.6 V
60 mA
16 M x 16
16 bit
Asynchronous
AEC-Q100
Tray
Brand: Infineon Technologies
Country of Assembly: TH
Country of Diffusion: CN
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 182
Subcategory: Memory & Data Storage
Tradename: MirrorBit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CNHTS:
8542320000
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320201
ECCN:
3A991.b.1.a