S29GL128P90FFCR20

797-S29GL128P90FFCR2
S29GL128P90FFCR20

Mfr.:

Description:
NOR Flash 128MB 3.0-3.6V 90ns Parallel NOR Flash

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
BGA-64
S29GL-P
128 Mbit
2.7 V
3.6 V
110 mA
Parallel
16 M x 8
8 bit
Asynchronous
0 C
+ 85 C
Tray
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 90 ns
Factory Pack Quantity: 900
Subcategory: Memory & Data Storage
Unit Weight: 170,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
CNHTS:
8542319090
CAHTS:
8542320090
USHTS:
8542320051
JPHTS:
8542320312
KRHTS:
8542321040
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.