S29GL128P11TFI010

797-S29GL128P11TFI01
S29GL128P11TFI010

Mfr.:

Description:
NOR Flash 128Mb 3V 100ns Parallel NOR Flash

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Infineon Technologies S29GL128S90TFI010
Infineon Technologies
NOR Flash 128Mb 3V 90ns Parallel NOR Flash

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
TSOP-56
S29GL-P
128 Mbit
2.7 V
3.6 V
110 mA
Parallel
16 M x 8
8 bit
Asynchronous
- 40 C
+ 85 C
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 110 ns
Factory Pack Quantity: 910
Subcategory: Memory & Data Storage
Unit Weight: 586,012 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542325500
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320312
KRHTS:
8542321040
MXHTS:
8542320299
ECCN:
3A991.b.1.a