S29GL128P11FFI022

797-29GL128P11FFI022
S29GL128P11FFI022

Mfr.:

Description:
NOR Flash 128M, 3V, 110ns Parallel NOR Flash

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 276

Stock:
276 Can Dispatch Immediately
Quantities greater than 276 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,72 € 6,72 €
6,25 € 62,50 €
6,06 € 151,50 €
5,93 € 296,50 €
5,78 € 578,00 €
5,60 € 1.400,00 €
Full Reel (Order in multiples of 400)
5,44 € 2.176,00 €
5,31 € 4.248,00 €
2.400 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
RoHS:  
SMD/SMT
FBGA-64
S29GL-P
128 Mbit
2.7 V
3.6 V
110 mA
Parallel
16 M x 8
8 bit
Asynchronous
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 110 ns
Factory Pack Quantity: 400
Subcategory: Memory & Data Storage
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
CNHTS:
8542319090
CAHTS:
8542320090
USHTS:
8542320051
JPHTS:
854232031
KRHTS:
8542321040
MXHTS:
8542320201
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.