S29GL064S80BHB043

Infineon Technologies
727-S29GL064S80HB043
S29GL064S80BHB043

Mfr.:

Description:
NOR Flash Nor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
5,19 € 12.975,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
RoHS:  
SMD/SMT
BGA-48
S29GL064S
64 Mbit
2.7 V
3.6 V
50 mA
Parallel
8 M x 8
8 bit
Asynchronous
- 40 C
+ 105 C
AEC-Q100
Reel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 80 ns
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Tradename: MirrorBit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542326100
CNHTS:
8542320000
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320201
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

S29GL064S Flash Memory

Infineon Technologies S29GL064S Flash Memory family of devices are 3V single power supply flash memory, manufactured on 65nm MIRRORBIT™ process technology. These devices are 16bit wide data and also function as an 8bit wide data bus by using the BYTE# input. The memory devices are entirely command set compatible with the JEDEC single-power-supply flash standard. Infineon MIRRORBIT Flash technology produces the highest levels of quality, reliability and cost effectiveness. Features include low power consumption, high-performance of 70ns access time, and CMOS 3V core with versatile I/O.

Automotive Solutions

Infineon Technologies Automotive Solutions are an AEC-Q100 qualified portfolio that consists of high-quality products with a strict zero-defect policy in manufacturing and testing. MCU, NOR, RAM, and PMIC parts ensure quality and support for cluster, body electronics, HMI, and high-performance storage solutions.