S29GL064S70TFA040

Infineon Technologies
727-29GL064S70TFA040
S29GL064S70TFA040

Mfr.:

Description:
NOR Flash PNOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 960   Multiples: 960
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,29 € 3.158,40 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
RoHS:  
SMD/SMT
TSOP-48
S29GL064S
64 Mbit
2.7 V
3.6 V
50 mA
Parallel
8 M x 8
8 bit
Asynchronous
- 40 C
+ 85 C
AEC-Q100
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 70 ns
Factory Pack Quantity: 960
Subcategory: Memory & Data Storage
Tradename: MirrorBit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
USHTS:
8542320051
ECCN:
3A991.b.1.a

S29GL064S Flash Memory

Infineon Technologies S29GL064S Flash Memory family of devices are 3V single power supply flash memory, manufactured on 65nm MIRRORBIT™ process technology. These devices are 16bit wide data and also function as an 8bit wide data bus by using the BYTE# input. The memory devices are entirely command set compatible with the JEDEC single-power-supply flash standard. Infineon MIRRORBIT Flash technology produces the highest levels of quality, reliability and cost effectiveness. Features include low power consumption, high-performance of 70ns access time, and CMOS 3V core with versatile I/O.

Automotive Solutions

Infineon Technologies Automotive Solutions are an AEC-Q100 qualified portfolio that consists of high-quality products with a strict zero-defect policy in manufacturing and testing. MCU, NOR, RAM, and PMIC parts ensure quality and support for cluster, body electronics, HMI, and high-performance storage solutions.