S29GL032N11DFIV22

727-29GL032N11DFIV22
S29GL032N11DFIV22

Mfr.:

Description:
NOR Flash Nor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 211

Stock:
211 Can Dispatch Immediately
Quantities greater than 211 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,30 € 3,30 €
3,08 € 30,80 €
2,99 € 74,75 €
2,92 € 146,00 €
2,86 € 286,00 €
1,84 € 460,00 €
Full Reel (Order in multiples of 500)
1,83 € 915,00 €
1,79 € 4.475,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
RoHS:  
SMD/SMT
S29GL032N
32 Mbit
2.7 V
3.6 V
50 mA
Parallel
4 M x 8/2 M x 16
8 bit/16 bit
Asynchronous
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 500
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CNHTS:
8542319090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
3A991.b.1.a