S29GL01GT13TFNV10

Infineon Technologies
727-29GL01GT13TFNV10
S29GL01GT13TFNV10

Mfr.:

Description:
NOR Flash PNOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 910   Multiples: 910
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,85 € 12.603,50 €
2.730 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
RoHS:  
SMD/SMT
TSOP-56
S29GL01GT
1 Gbit
2.7 V
3.6 V
60 mA
Parallel
128 M x 8/64 M x 16
8 bit/16 bit
Asynchronous
- 40 C
+ 125 C
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 130 ns
Factory Pack Quantity: 910
Subcategory: Memory & Data Storage
Tradename: MirrorBit Eclipse
Unit Weight: 5,626 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
3A991.b.1.a

S29GL01GT/512GT MIRRORBIT™ Eclipse™ Flash Memory

Infineon Technologies S29GL01GT / S29GL512GT MIRRORBIT™ Eclipse™ Flash Memory offers a page access time as fast as 15ns with a corresponding random access time as quick as 100ns. These devices feature a write buffer that allows a maximum of 256 words/512 bytes to be programmed in one operation. This feature results in faster effective programming time than standard programming algorithms. The Infineon Technologies S29GL01GT / S29GL512GT is ideal for today’s embedded applications requiring higher density, better performance, and lower power consumption.