S29GL01GT11FHIV20

Infineon Technologies
727-S29GL01GT11FHIV2
S29GL01GT11FHIV20

Mfr.:

Description:
NOR Flash NOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 320

Stock:
320 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,15 € 15,15 €
14,06 € 140,60 €
13,62 € 340,50 €
11,95 € 597,50 €
11,39 € 1.139,00 €
11,14 € 2.785,00 €
8,99 € 3.236,40 €
8,79 € 9.493,20 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
RoHS:  
SMD/SMT
FBGA-64
S29GL01GT
1 Gbit
2.7 V
3.6 V
60 mA
Parallel
128 M x 8/64 M x 16
8 bit/16 bit
Asynchronous
- 40 C
+ 85 C
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 110 ns
Factory Pack Quantity: 360
Subcategory: Memory & Data Storage
Tradename: MirrorBit Eclipse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CNHTS:
8542319090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
3A991.b.1.a

S29GL01GT/512GT MIRRORBIT™ Eclipse™ Flash Memory

Infineon Technologies S29GL01GT / S29GL512GT MIRRORBIT™ Eclipse™ Flash Memory offers a page access time as fast as 15ns with a corresponding random access time as quick as 100ns. These devices feature a write buffer that allows a maximum of 256 words/512 bytes to be programmed in one operation. This feature results in faster effective programming time than standard programming algorithms. The Infineon Technologies S29GL01GT / S29GL512GT is ideal for today’s embedded applications requiring higher density, better performance, and lower power consumption.