S29GL01GS11DHB023

Infineon Technologies
727-S29GL01GS11HB023
S29GL01GS11DHB023

Mfr.:

Description:
NOR Flash PNOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2200   Multiples: 2200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2200)
14,41 € 31.702,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
RoHS:  
S29GL01G/512/256/128S
1 Gbit
2.7 V
3.6 V
60 mA
64 M x 16
16 bit
Asynchronous
AEC-Q100
Reel
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 2200
Subcategory: Memory & Data Storage
Tradename: MirrorBit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
USHTS:
8542320051
ECCN:
3A991.b.1.a

Automotive Solutions

Infineon Technologies Automotive Solutions are an AEC-Q100 qualified portfolio that consists of high-quality products with a strict zero-defect policy in manufacturing and testing. MCU, NOR, RAM, and PMIC parts ensure quality and support for cluster, body electronics, HMI, and high-performance storage solutions.

S29 GL-S MIRRORBIT™ Eclipse™ Flash

Infineon Technologies S29 GL-S MIRRORBIT™ Eclipse™ Flash products are fabricated on 65nm process technology. These devices offer a fast page access time - as fast as 15ns with a corresponding random access time as fast as 90ns. MIRRORBIT Eclipse™ Flash non-volatile memory is a CMOS 3V core with versatile I/O interface. Infineon S29 GL-S MIRRORBIT Eclipse™ Flash features a Write Buffer that allows a maximum of 256 words/512 bytes to be programmed in one operation. This results in faster effective programming time than standard programming algorithms. Programming time makes the S29 GL-S flash ideal for today's embedded applications that require higher density, better performance, and lower power consumption.