S29GL01GS11DHB020

Infineon Technologies
727-S29GL01GS11DHB02
S29GL01GS11DHB020

Mfr.:

Description:
NOR Flash PNOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2600   Multiples: 2600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,93 € 38.818,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
RoHS:  
SMD/SMT
FBGA-64
S29GL01G/512/256/128S
1 Gbit
2.7 V
3.6 V
60 mA
Parallel
64 M x 16
16 bit
Asynchronous
AEC-Q100
Tray
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 110 ns
Factory Pack Quantity: 2600
Subcategory: Memory & Data Storage
Tradename: MirrorBit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
CNHTS:
8542319090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Thailand
Country of Diffusion:
China
The country is subject to change at the time of shipment.

Automotive Solutions

Infineon Technologies Automotive Solutions are an AEC-Q100 qualified portfolio that consists of high-quality products with a strict zero-defect policy in manufacturing and testing. MCU, NOR, RAM, and PMIC parts ensure quality and support for cluster, body electronics, HMI, and high-performance storage solutions.

S29 GL-S MIRRORBIT™ Eclipse™ Flash

Infineon Technologies S29 GL-S MIRRORBIT™ Eclipse™ Flash products are fabricated on 65nm process technology. These devices offer a fast page access time - as fast as 15ns with a corresponding random access time as fast as 90ns. MIRRORBIT Eclipse™ Flash non-volatile memory is a CMOS 3V core with versatile I/O interface. Infineon S29 GL-S MIRRORBIT Eclipse™ Flash features a Write Buffer that allows a maximum of 256 words/512 bytes to be programmed in one operation. This results in faster effective programming time than standard programming algorithms. Programming time makes the S29 GL-S flash ideal for today's embedded applications that require higher density, better performance, and lower power consumption.