S29GL01GS10FHSS10

Infineon Technologies
727-S29GL01GS10FHSS1
S29GL01GS10FHSS10

Mfr.:

Description:
NOR Flash PNOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 900   Multiples: 900
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,81 € 11.529,00 €
2.700 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
RoHS:  
SMD/SMT
FBGA-64
S29GL01G/512/256/128S
1 Gbit
2.7 V
3.6 V
60 mA
Parallel
64 M x 16
16 bit
Asynchronous
Tray
Brand: Infineon Technologies
Country of Assembly: TH
Country of Diffusion: CN
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 100 ns
Factory Pack Quantity: 900
Subcategory: Memory & Data Storage
Tradename: MirrorBit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CNHTS:
8542319090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
3A991.b.1.a