S29AS016J70BFA043

727-29AS016J70BFA043
S29AS016J70BFA043

Mfr.:

Description:
NOR Flash PNOR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
FBGA-48
S29AS016J
16 Mbit
1.65 V
1.95 V
30 mA
2 M x 8/1 M x 16
8 bit/16 bit
Asynchronous
- 40 C
+ 85 C
AEC-Q100
Reel
Cut Tape
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 70 ns
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542326100
USHTS:
8542320071
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.