S29AL016J55FFAR20

727-S29AL016J55FAR20
S29AL016J55FFAR20

Mfr.:

Description:
NOR Flash Nor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
BGA-64
S29AL016J
16 Mbit
2.7 V
3.6 V
12 mA
Parallel
2 M x 8/1 M x 16
8 bit/16 bit
Asynchronous
- 40 C
+ 105 C
AEC-Q100
Tray
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 55 ns
Factory Pack Quantity: 2600
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S29AL 8-/16-Megabit 3.0 Volt-only Flash Memory

Infineon Technologies S29AL008J/S29AL016J 8-/16-Megabit 3.0 Volt-only Flash Memory devices are designed to be programmed in-system with the standard system 3.0 volt VCC supply. A 12.0V VPP or 5.0 VCC are not required for write or erase operations. Standard EPROM programmers can also program these Infineon memory devices. S29AL008J 8-Mbit device is organized as 1,048,576 bytes or 524,288 words. S29AL016J 16Mbit device is organized as 2,097,152 bytes or 1,048,576 words.