S26KS512SDABHM030

Infineon Technologies
727-S26KS512SDABHM03
S26KS512SDABHM030

Mfr.:

Description:
NOR Flash NOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1690   Multiples: 1690
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,63 € 28.104,70 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
RoHS:  
S26KL/S26KS
1.7 V
1.95 V
AEC-Q100
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 1690
Subcategory: Memory & Data Storage
Tradename: HyperFlash
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CNHTS:
8542319090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
MXHTS:
8542320201
ECCN:
3A991.b.1.a

Automotive Solutions

Infineon Technologies Automotive Solutions are an AEC-Q100 qualified portfolio that consists of high-quality products with a strict zero-defect policy in manufacturing and testing. MCU, NOR, RAM, and PMIC parts ensure quality and support for cluster, body electronics, HMI, and high-performance storage solutions.

HYPERFLASH™ NOR Flash Memory

Infineon Technologies HYPERFLASH NOR Flash Memory is based on the Infineon HYPERBUS™ Interface, which allows for read throughput of up to 333MB/s. HYPERFLASH uses a small 8x6mm ball grid array (BGA) package sharing a common footprint with Quad SPI and Dual-Quad SPI parts to simplify board layout. The Infineon HYPERFLASH NOR Flash Memory is ideal for high-performance applications, such as automotive instrument clusters, communication systems, industrial automation, and medical equipment, which require very high read bandwidth to enable a fast boot time for instant-on requirements, along with a low pin-count interface to reduce package size and PCB cost.