S26KL512SDABHV030

Infineon Technologies
727-26KL512SDABHV030
S26KL512SDABHV030

Mfr.:

Description:
NOR Flash HYPERFLASH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,98 € 12,98 €
12,04 € 120,40 €
11,66 € 291,50 €
10,39 € 519,50 €
8,92 € 4.460,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
RoHS:  
SMD/SMT
FBGA-24
S26KL/S26KS
512 Mbit
2.7 V
3.6 V
180 mA
Parallel
100 MHz
64 M x 8
8 bit
Synchronous
- 40 C
+ 105 C
Tray
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 100 MHz
Factory Pack Quantity: 676
Subcategory: Memory & Data Storage
Tradename: HyperFlash
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
CNHTS:
8542319090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
3A991.b.1.a

HYPERFLASH™ NOR Flash Memory

Infineon Technologies HYPERFLASH NOR Flash Memory is based on the Infineon HYPERBUS™ Interface, which allows for read throughput of up to 333MB/s. HYPERFLASH uses a small 8x6mm ball grid array (BGA) package sharing a common footprint with Quad SPI and Dual-Quad SPI parts to simplify board layout. The Infineon HYPERFLASH NOR Flash Memory is ideal for high-performance applications, such as automotive instrument clusters, communication systems, industrial automation, and medical equipment, which require very high read bandwidth to enable a fast boot time for instant-on requirements, along with a low pin-count interface to reduce package size and PCB cost.