S25FS512SDSMFV013

Infineon Technologies
727-25FS512SDSMFV013
S25FS512SDSMFV013

Mfr.:

Description:
NOR Flash STD SPI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 552

Stock:
552 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1450)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,28 € 7,28 €
6,78 € 67,80 €
6,58 € 164,50 €
6,42 € 321,00 €
6,25 € 625,00 €
6,05 € 1.512,50 €
5,90 € 2.950,00 €
Full Reel (Order in multiples of 1450)
5,68 € 8.236,00 €
2.900 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIC-16
S25FS512S
512 Mbit
1.7 V
2 V
100 mA
SPI
80 MHz
64 M x 8
8 bit
Synchronous
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 80 MHz
Factory Pack Quantity: 1450
Subcategory: Memory & Data Storage
Tradename: MirrorBit Eclipse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.