S25FS128SAGNFM103

Infineon Technologies
727S25FS128SAGNFM103
S25FS128SAGNFM103

Mfr.:

Description:
NOR Flash Ser NOR Flash Memory 20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
3,59 € 14.360,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
RoHS:  
SMD/SMT
WSON-8
S25FS128S
128 Mbit
1.7 V
2 V
90 mA
SPI
133 MHz
Synchronous
- 40 C
+ 125 C
AEC-Q100
Reel
Brand: Infineon Technologies
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 133 MHz
Factory Pack Quantity: 4000
Subcategory: Memory & Data Storage
Tradename: MirrorBit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
USHTS:
8542320051
ECCN:
3A991.b.1.a