S25FS064SDSMFM013

Infineon Technologies
727-S25FS064SDMFM013
S25FS064SDSMFM013

Mfr.:

Description:
NOR Flash Nor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2100   Multiples: 2100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2100)
2,08 € 4.368,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIC-8
S25FS064S
64 Mbit
1.7 V
2 V
100 mA
SPI
80 MHz
8 M x 8
8 bit
Synchronous
- 40 C
+ 125 C
AEC-Q100
Reel
Brand: Infineon Technologies
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 80 MHz
Factory Pack Quantity: 2100
Subcategory: Memory & Data Storage
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CNHTS:
8542320000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
MXHTS:
8542320201
ECCN:
3A991.b.1.a

S25FS064S 64Mbit (8Mbyte) 1.8V FS-S Flash

Infineon Technologies S25FS064S 64Mbit (8Mbyte) 1.8V FS-S Flash connects to a host system via a Serial Peripheral Interface (SPI). Traditional SPI single-bit serial input and output (Single I/O or SIO) are supported. Also supported are optional two-bit (Dual I/O or DIO) and four-bit wide Quad I/O (QIO) Quad Peripheral Interface (QPI) commands.