S25FL256SDPMFIG03

Infineon Technologies
727-25FL256SDPMFIG03
S25FL256SDPMFIG03

Mfr.:

Description:
NOR Flash STD SPI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1450   Multiples: 1450
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1450)
3,56 € 5.162,00 €
3,47 € 10.063,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIC-Narrow-16
S25FL256S
256 Mbit
2.7 V
3.6 V
100 mA
SPI
66 MHz
32 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Reel
Brand: Infineon Technologies
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 66 MHz
Factory Pack Quantity: 1450
Subcategory: Memory & Data Storage
Tradename: MirrorBit
Unit Weight: 8,311 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CNHTS:
8542319090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
3A991.b.1.a