S25FL127SABMFB100

727-S25FL127SABMB100
S25FL127SABMFB100

Mfr.:

Description:
NOR Flash Nor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Quantities greater than 42 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,18 € 6,18 €
4,98 € 49,80 €
4,75 € 118,75 €
4,57 € 228,50 €
4,46 € 446,00 €
4,30 € 1.204,00 €
4,29 € 2.402,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,18 €
Min:
1

Possible Replacement

Infineon Technologies S25FL128SAGMFB000
Infineon Technologies
NOR Flash STD SPI

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
RoHS:  
SMD/SMT
S25FL127S
128 Mbit
2.7 V
3.6 V
50 mA
SPI
108 MHz
16 M x 8
8 bit
Synchronous
- 40 C
+ 105 C
AEC-Q100
Tray
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 280
Subcategory: Memory & Data Storage
Tradename: MirrorBit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320071
MXHTS:
8542320201
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FL Serial NOR Flash Memory

Infineon Technologies FL Serial NOR Flash Memory offers a reduced pin count while providing optimal read/write performance. This feature makes the FL Serial NOR Flash Memory optimal for automotive, networking, consumer electronics, and industrial applications. An AEC-Q100 qualification and PPAP support are available for automotive customers. The Infineon FL family has four product groups: FL-S, FL-L, FL1-K, and FL-P.