S25FL064LABMFI011

Infineon Technologies
727-S25FL064LABMF011
S25FL064LABMFI011

Mfr.:

Description:
NOR Flash Nor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.688

Stock:
3.688
Can Dispatch Immediately
On Order:
2.275
Expected 6/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 1,44 €
1,33 € 13,30 €
1,31 € 32,75 €
1,26 € 63,00 €
1,22 € 122,00 €
1,21 € 302,50 €
1,19 € 1.190,00 €
1,13 € 2.570,75 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
1,32 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,44 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIC-8
S25FL064L
64 Mbit
2.7 V
3.6 V
30 mA
QPI, SPI
108 MHz
8 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Tube
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 54 MHz, 108 MHz
Factory Pack Quantity: 2275
Subcategory: Memory & Data Storage
Unit Weight: 2,176 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

FL Serial NOR Flash

Infineon Technologies FL Serial NOR Flash memory offers a reduced pin count for lower system cost while providing optimal read/write performance for various automotive, networking, consumer electronics, and industrial applications.

FL-L NOR Flash Memory Family

Infineon Technologies FL-L NOR Flash Memory Family uses a 65nm process lithography and floating gate technology. The FL-L family connects to a host system via a Serial Peripheral Interface (SPI). The FL-L family supports traditional SPI single-bit (Single I/O or SIO) and optional 2-bit (Dual I/O or DIO). Also, it supports four-bit wide Quad I/O (QIO) and Quad Peripheral Interface (QPI) commands.

WICED IOT Platform

Infineon Technologies WICED IoT Platform is a portfolio of wireless technologies ranging from Wi-Fi® and BLUETOOTH® to microcontrollers (MCU) built specifically for the IoT. These design-ready, secure products streamline and simplify designs. Infineon has over 20 ecosystem partners working to crack persistent design problems.