S25FL064LABBHV030

727-S25FL064LABHV030
S25FL064LABBHV030

Mfr.:

Description:
NOR Flash Nor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
BGA-24
S25FL064L
64 Mbit
2.7 V
3.6 V
30 mA
QPI, SPI
108 MHz
8 M x 8
8 bit
Synchronous
- 40 C
+ 105 C
Tray
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 54 MHz, 108 MHz
Factory Pack Quantity: 3380
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
CNHTS:
8542329000
USHTS:
8542320071
JPHTS:
854232039
MXHTS:
8542320201
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FL-L NOR Flash Memory Family

Infineon Technologies FL-L NOR Flash Memory Family uses a 65nm process lithography and floating gate technology. The FL-L family connects to a host system via a Serial Peripheral Interface (SPI). The FL-L family supports traditional SPI single-bit (Single I/O or SIO) and optional 2-bit (Dual I/O or DIO). Also, it supports four-bit wide Quad I/O (QIO) and Quad Peripheral Interface (QPI) commands.

WICED IOT Platform

Infineon Technologies WICED IoT Platform is a portfolio of wireless technologies ranging from Wi-Fi® and BLUETOOTH® to microcontrollers (MCU) built specifically for the IoT. These design-ready, secure products streamline and simplify designs. Infineon has over 20 ecosystem partners working to crack persistent design problems.