S25FL064LABBHN033

727-S25FL064LABHN033
S25FL064LABBHN033

Mfr.:

Description:
NOR Flash Nor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
BGA-24
S25FL064L
64 Mbit
2.7 V
3.6 V
30 mA
QPI, SPI
108 MHz
8 M x 8
8 bit
Synchronous
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 54 MHz, 108 MHz
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CNHTS:
8542320000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
MXHTS:
8542320201
ECCN:
3A991.b.1.a