REFWINLIFTTLE9855TOBO1

Infineon Technologies
726-RFWINLIFTTLE9855
REFWINLIFTTLE9855TOBO1

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
282,68 € 282,68 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Reference Design Boards
Motor/Motion Controller & Driver
7 V to 18 V
TLE9855
Brand: Infineon Technologies
For Use With: Embedded Power ICs
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: REF_WINLIFT_TLE9855 SP005679693
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

REF_WINLIFT_TLE9855 Reference Design

Infineon Technologies REF_WINLIFT_TLE9855 Reference Design is designed for two-phase automotive window lift systems. This reference design incorporates the TLE9855QX H-Bridge MOSFET driver IC, MOTIX™ DC motor controller, and TLE4966G Hall effect sensor. Additionally, four MOSFETs in an S308 package drive the DC motor, replacing the standard window lift implementation relay. The Infineon REF_WINLIFT_TLE9855 Reference Design can drive loads up to 200W at a battery voltage of 12V.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More