REFSICD2PAKBPTOBO1

726-REFSICD2PAKBPTO1
REFSICD2PAKBPTOBO1

Mfr.:

Description:
Power Management IC Development Tools

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
670,80 € 670,80 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS:  
Reference Design Boards
Gate Driver
800 V
40 V
1EDI20H12AH
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 50 mm x 40 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Output Current: 2 A
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Part # Aliases: REF-SIC-D2PAK-BP SP005548248
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

REF_SiC_D2Pak_MC & REF_SiC_D2Pak_BP Boards

Infineon Technologies REF_SiC_D2Pak_MC and REF_SiC_D2Pak_BP Reference Boards allow users to evaluate the 1200V CoolSiC™ MOSFET in D2Pak with coreless isolated gate drivers. The REF_SiC_D2Pak_MC Board utilizes the 1EDC20I12MH with Miller clamp function. The REF_SiC_D2Pak_BP Board utilizes the 1EDI20H12AH with bipolar power supply and separated sink/source output.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More