REFSHA35WRC2SYSTOBO1

726-REFSHA35WRC2SYST
REFSHA35WRC2SYSTOBO1

Mfr.:

Description:
Power Management IC Development Tools REF-SHA35WRC2SYS

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,76 € 81,76 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS:  
Reference Design Kits
Motor/Motion Controller & Driver
230 VAC
14 V
IKN03N60RC2, IMD112T, IRS44273L
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: REF-SHA35WRC2SYS SP005729831
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030840000
CAHTS:
9030840000
USHTS:
9030840000
JPHTS:
903084000
KRHTS:
9030840000
MXHTS:
9030840100
ECCN:
EAR99

REF-SHA35WRC2SYS Ceiling Fan Reference Design Kit

Infineon Technologies REF-SHA35WRC2SYS Ceiling Fan Reference Design Kit features a mainboard, a daughter card with an IrDa sensor, and a suitable remote control box. The mainboard includes an IMD112T iMOTION™ driver which provides turnkey PFC and motor control with the field-proven MCE (Motor Control Engine). This eliminates software coding from the ceiling fan motor control algorithm development process. Moreover, a PFC stage with IKA08N65H5 as switch plus IRS44273L as a suitable gate driver and IKN03N60RC2 for the inverter stage is also included. The single-layer PCB with a 90mm diameter provides a cost-effective and ready-to-copy reference for common ceiling fan designs.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More