REFICL8810LED43WBMTOBO1

Infineon Technologies
726-RFICL8810LD43WBM
REFICL8810LED43WBMTOBO1

Mfr.:

Description:
Power Management IC Development Tools SONSTIGES

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,66 € 53,66 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS: N
Reference Design Boards
AC/DC Primary/Secondary Side Controller - Flyback
90 VAC to 305 VAC
50 V
ICL8810
Brand: Infineon Technologies
Country of Assembly: RS
Country of Diffusion: RS
Country of Origin: DE
Output Current: 900 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: REF_ICL8810_LED_43W_BM SP005569140
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8473302000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

ICL88xx PFC-SSR Flyback Converter Demo Boards

Infineon Technologies ICL88xx PFC-SSR Flyback Converter Demo Boards are reference designs based on the ICL8800, ICL8810, and ICL8820 High Power Factor Flyback Controllers. The Flyback Converter Demo Boards are configured as Constant Voltage (CV) Secondary-Side Regulated (SSR) systems and are intended to be used with a Constant Current (CC) converter for LED lighting applications. 

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More