REFICL8800LED43WTOBO1

Infineon Technologies
726-REFICL8800LED43W
REFICL8800LED43WTOBO1

Mfr.:

Description:
Power Management IC Development Tools SONSTIGES

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,20 € 44,20 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS: N
Reference Design Boards
AC/DC Primary/Secondary Side Controller - Flyback
90 VAC to 305 VAC
50 V
ICL8800
Brand: Infineon Technologies
Country of Assembly: RS
Country of Diffusion: RS
Country of Origin: DE
Output Current: 800 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: REF_ICL8800_LED_43W SP005569139
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8473302000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99