REFICL5102U100WLCCTOBO1

726-RICL5102U100WLCC
REFICL5102U100WLCCTOBO1

Mfr.:

Description:
LED Lighting Development Tools 100W LED driver evaluation board with high frequency LCC transformer design

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
100,62 € 100,62 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LED Lighting Development Tools
RoHS: N
Evaluation Boards
Bulk
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: REF_ICL5102_U100W_LCC SP005571100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

REF_ICL5102_U100W_LCC 100W LED Driver Eval Board

Infineon Technologies REF_ICL5102_U100W_LCC 100W LED Driver Evaluation Board demonstrates the ICL5102 high-performance half-bridge (HB) driver and the cost-efficient CoolMOS™ P7 family. The REF_ICL5102_U100W_LCC Board fully utilizes the applicable frequency range supported by the ICL5102, achieving a highly compact LCC transformer. This transformer integrates the series inductance of the LCC resonance tank. This high power density transformer design can realize significant system-level cost down and size reduction driven by the high frequency operating capability.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.