REFHAIRDRYERC1016EDTOBO1

726-RFHAIRDRYC1016ED
REFHAIRDRYERC1016EDTOBO1

Mfr.:

Description:
Power Management IC Development Tools REF-HAIRDRYER-C101-6ED

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,02 € 166,02 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Reference Design Boards
Motor/Motion Controller & Driver
85 VAC to 265 VAC
15 V
6EDL04I06PT
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Gate Driver
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: REF-HAIRDRYER-C101-6ED SP005433984
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

REF-HAIRDRYER-C101-6ED Reference Design Kit

Infineon Technologies REF-HAIRDRYER-C101-6ED Reference Design Kit is a turnkey motor drive for high-performance, high-efficiency PMSM/BLDC motor drive applications. The applications include all the required elements for hairdryer applications, such as the IMC101T iMOTION™ controller, IGBT, and 6EDL04I06PT SOI three-phase gate driver.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More