REFDOORCONTROLTOBO1

Infineon Technologies
726-REFDOORCONTROLTO
REFDOORCONTROLTOBO1

Mfr.:

Description:
Power Management IC Development Tools Door control reference design enabling fast development, reduction of system design effort and accelerated software design

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
503,01 € 503,01 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Evaluation Boards
Motor/Motion Controller & Driver
28 V
TLE9166EQ, TLE9562, BTM90x1
Brand: Infineon Technologies
Dimensions: 75 mm x 75 mm
Interface Type: CAN, LIN, SPI
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: REF_DOOR_CONTROL SP006168504
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Slovenia
The country is subject to change at the time of shipment.

Door Control Reference Board

Infineon Technologies Door Control Reference Board (REFDOORCONTROLTOBO1) demonstrates the features of several MOTIX™ devices. These devices include the  TRAVEO™ II microcontroller, MOTIX™ SBC TLE9562, MOTIX Bridge TLE9166EQ, MOTIX Bridge BTM90x1, PROFET™ BTS7200, and OptiMOS™ 7 IAUCN04S7N040H. These components can all be integrated into an automotive door control module. This Infineon Technologies Door Control Reference Board enables fast development, a reduction of system design effort, and accelerated software design.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More