REF60100EDPSTOBO1

726-REF60100EDPSTOBO
REF60100EDPSTOBO1

Mfr.:

Description:
Power Management IC Development Tools eDisconnect Power Switch for battery-powered applications

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
172,17 € 172,17 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS: N
Reference Boards
Battery Management
30 V to 60 V
IPTC014N10NM5, ISC035N10NM5LF2, IPT014N10N5, TLE4972-AE35D5
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SI
Dimensions: 75 mm x 50 mm x 20 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 15 C
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Part # Aliases: REF_60100EDPS SP006098644
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More