REF5BR4780BZ115W1TOBO1

726-REF5BR4780BZ115W
REF5BR4780BZ115W1TOBO1

Mfr.:

Description:
Power Management IC Development Tools

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
98,38 € 98,38 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS: N
Reference Boards
Power Supply
85 VAC to 264 VAC
5 V, 12 V, 15 V
ICE5BR4780BZ-1
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Dimensions: 80 mm x 57 mm x 26 mm
Output Current: 150 mA, 300 mA, 800 mA
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Tradename: CoolSET
Part # Aliases: REF_5BR4780BZ-1 15W1 SP006007372
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8473302000
USHTS:
8473301180

REF_5BR4780BZ-1_15W1 Reference Board

Infineon Technologies REF_5BR4780BZ-1_15W1 Reference Board is a 15W auxiliary power supply reference design configured in a non-isolated flyback topology. The REF_5BR4780BZ-1_15W1 is based on the ICE5BR4780BZ-1, a product of Infineon’s CoolSET™ 5th Generation Fixed Frequency Plus family. An integrated 800V MOSFET in a DIP-7 package enables deployment to unstable grid environments and increases system robustness.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More