REF15WIROPTI3TOBO1

726-REF15WIROPTI3TOB
REF15WIROPTI3TOBO1

Mfr.:

Description:
Power Management IC Development Tools This is the 15W 5 V USB adapter reference design board using Quasi-Resonant PWM IC ICE2QS03G (DSO-8) with CoolMOS IPS65R1K5CE (IPAK SL) and secondary side synchronous rectification IC IR1161 (5-Pin SOT-23) with OptiMOS BSZ100N06LS3 G (S3O8, 3x3 mm

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Reference Design Boards
AC/DC Primary/Secondary Side Controller - Flyback
85 VAC to 265 VAC
5 V
ICE2QS03G
Brand: Infineon Technologies
Dimensions: 47 mm x 31 mm x 16 mm
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: REF-15W_IR_OPTI3 SP001581046
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8473302000
USHTS:
8543709860
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More