REF15WCE1K5ADAPTERTOBO1

726-REF15WCE1K5ADPTR
REF15WCE1K5ADAPTERTOBO1

Mfr.:

Description:
Power Management IC Development Tools 15W reference design smart phone tablet

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
117,39 € 117,39 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS: N
Reference Design Boards
AC/DC Primary/Secondary Side Controller - Flyback
85 VAC to 265 VAC
5 V
ICE2QS03G, IPS65R1K0CE, BSC067N06LS3 G, BAS21-03W
Brand: Infineon Technologies
Description/Function: 15 W reference design for flyback smart phone/tablet
Dimensions: 45 mm x 31 mm x 16 mm
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP001303630
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More